
Highlights & Details
SP-500 Spoon scale
- Weight range (max.) 500 g
- Readability 0.1 g
- Measuring weight, hold, tare function
- Spoon scale with scale marking
- PS spoon, stainless steel handle
Technical specifications
- Weight range
500 g
- Product type
Spoon scale
- Readability
0.1 g
- Display
Digital
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Power supply (details)
3 V
- Dim
(L x W x H) 250 x 58 x 30 mm
- Weight
54 g
- Weight resolution
0.1 g
- Weighing plate
ABS/polyester
- Width
58 mm
- Height
30 mm
- Length
250 mm
- Type
SP-500
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2521585 VOLTCRAFT SP-500 Spoon scale VC-12607925 Weight range 500 g Readability 0.1 g Stainless steel
Datasheet 2521585 VOLTCRAFT SP-500 Spoon scale VC-12607925 Weight range 500 g Readability 0.1 g Stainless steel
User & Safety Instructions
User & Safety Instructions 2521585 VOLTCRAFT SP-500 Spoon scale VC-12607925 Weight range 500 g Readability 0.1 g Stainless steel
Conformity certificate
Conformity certificate 2521585 VOLTCRAFT SP-500 Spoon scale VC-12607925 Weight range 500 g Readability 0.1 g Stainless steel
Warranty Terms
Warranty Terms 2521585 VOLTCRAFT SP-500 Spoon scale VC-12607925 Weight range 500 g Readability 0.1 g Stainless steel
Description
Features
- Measuring range: 0.5 - 500 g
- Units: g, oz, gn, ct
- Automatic power off: 60 seconds
- LCD size: 32 x 12 mm
Scope of delivery
- Scale
- 2x Spoon
- 2x AAA batteries
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 49.96€ 37.96*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































