
Highlights & Details
Beurer 732.12 Luggage scales 732.12 Weight range 40 kg Readability 10 g battery-powered Silver
- LCD
- Weighing range up to 40 kg
- Built-in 1 m tape measure
Technical specifications
- Weight range
40 kg
- Product type
Luggage scales
- Readability
10 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
1 lithium button cell (CR2032)
- Dim
(L x W x H) 140 x 47 x 32 mm
- Weight
104 g
- Weight resolution
10 g
- Width
47 mm
- Height
32 mm
- Length
140 mm
- Type
732.12
- Power supply
Battery
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 516973 Beurer 732.12 Luggage scales 732.12 Weight range 40 kg Readability 10 g battery-powered Silver
User & Safety Instructions
User & Safety Instructions 516973 Beurer 732.12 Luggage scales 732.12 Weight range 40 kg Readability 10 g battery-powered Silver
Warranty Terms
Warranty Terms 516973 Beurer 732.12 Luggage scales 732.12 Weight range 40 kg Readability 10 g battery-powered Silver
Description
Features
- 11 mm digit height
- Display lighting
- Strap length 225 mm
- Switchable weight units (g/kg/oz/lb)
- Auto power-off
Scope of delivery
- Battery
- Instructions for use.





















