
Highlights & Details
Voltcraft TS-5000/1-Alu Letter Scale
- Up to 5 kg
- Resolution: 1 g
- Hanging hole
- Countdown:0 - 99 min. 59 secs with alarm.
- Clock
Technical specifications
- Weight range
5 kg
- Product type
Letter scales
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Power supply (details)
2 x 1.5 V AAA
- Dim
(L x W x H) 215 x 155 x 16 mm
- Weight
286 g
- Weight resolution
1 g
- Weighing plate
Stainless steel
- Width
155 mm
- Height
16 mm
- Length
215 mm
- Type
TS-5000/1-Alu
- Features
Clock/alarm clock
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2180166 VOLTCRAFT TS-5000/1-Alu Letter scales Weight range 5 kg Readability 1 g Stainless steel
User & Safety Instructions
User & Safety Instructions 2180166 VOLTCRAFT TS-5000/1-Alu Letter scales Weight range 5 kg Readability 1 g Stainless steel
User & Safety Instructions 2180166 VOLTCRAFT TS-5000/1-Alu Letter scales Weight range 5 kg Readability 1 g Stainless steel
Conformity certificate
Conformity certificate 2180166 VOLTCRAFT TS-5000/1-Alu Letter scales Weight range 5 kg Readability 1 g Stainless steel
Warranty Terms
Warranty Terms 2180166 VOLTCRAFT TS-5000/1-Alu Letter scales Weight range 5 kg Readability 1 g Stainless steel
Description
Features
- Unit: g/ml/fl.oz/lb:oz
- Tare function
- Overload indication
- Data lock
- LCD size: 58 x 23 mm
Scope of delivery
- Scale
- 2x AAA battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































