
Highlights & Details
PLS-200 platform scale
- Weighs up to 200 kg
- Resolution: 50 g
- Separate display with expandable cord
- Large LCD display with blue backlight
- Stainless steel weighing plate
Technical specifications
- Weight range
200 kg
- Product type
Platform scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
mains-powered
Manufacturer's standards (no certificate)
- Factory colour
Stainless steel
- Power supply (details)
6 V
- Dim
(L x W x H) 388 x 305 x 70 mm
- Weight
2.85 kg
- Weight resolution
50 g
- Weighing plate
Stainless steel
- Width
305 mm
- Height
70 mm
- Length
388 mm
- Type
PLS-220S
- Features
Counting
- Top plate (width)
390 mm
- Top plate (length)
305 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2574175 VOLTCRAFT PLS-220S Platform scales Weight range 200 kg Readability 50 g battery-powered, mains-powered Stainless steel
User & Safety Instructions
User & Safety Instructions 2574175 VOLTCRAFT PLS-220S Platform scales Weight range 200 kg Readability 50 g battery-powered, mains-powered Stainless steel
Conformity certificate
Conformity certificate 2574175 VOLTCRAFT PLS-220S Platform scales Weight range 200 kg Readability 50 g battery-powered, mains-powered Stainless steel
Warranty Terms
Warranty Terms 2574175 VOLTCRAFT PLS-220S Platform scales Weight range 200 kg Readability 50 g battery-powered, mains-powered Stainless steel
Description
This text is machine translated.
Features
- Weighing, counting and tare function
- Units: Kg, lb, lb:oz
- Weighting plate size: 388 x 305 mm
- LCD size: 104 x 31 mm
- Auto zero function
- Auto power off function
Scope of delivery
- Scale
- 4x AA batteries
- 4x Threaded buffer
- AC/DC adapter
- 2x Screws
- 2x Dowels
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 116.96*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































