
Highlights & Details
VOLTCRAFT HS-300 Hanging Scale
- Up to 300 kg
- Resolution: 200 g
- Measuring weight, hold, Tare function
- LCD size: 51 x 21 mm
Technical specifications
- Weight range
300 kg
- Product type
Hanging scales
- Readability
200 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Power supply (details)
2 x AA
- Dim
(L x W x H) 82 x 37 x 152 mm (Display unit)
- Weight
542 g
- Weight resolution
200 g
- Weighing plate
Steel (stainless)
- Dim. (add. text)
Display unit
- Width
37 mm
- Height
152 mm
- Length
82 mm
- Type
HS-300
- Features
Incl. hook
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176564 VOLTCRAFT HS-300 Hanging scales Weight range 300 kg Readability 200 g Black
Warranty Terms
Warranty Terms 2176564 VOLTCRAFT HS-300 Hanging scales Weight range 300 kg Readability 200 g Black
Description
Features
- Auto power-off (120 seconds)
- Unit: kg/lb
- Stainless steel S-hook for the item to be weighed
- Data lock function
- Green backlight
Scope of delivery
- Scale
- 2 x 1.5 V AA battery
- 1 x Carabiner
- 1 x S- Hook
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 111.76*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































