
Highlights & Details
Platform scales EOB 150K50
- Weighing range 150 kg
- Readability 50 g
- Platform size 315mm x 305mm
- Also runs on batteries
- This text is machine translated.
Technical specifications
- Linearity: ± 100 g
- Weight range
150 kg
- Product type
Platform scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
230 V/AC or 6 AA batteries (AA, optional)
- Dim
(L x W x H) 305 x 315 x 57 mm
- Weight
3.8 kg
- Weight resolution
50 g
- Calibratable
No
- Cable length
1.8 m
- Weighing plate
Stainless steel
- Width
315 mm
- Height
57 mm
- Length
305 mm
- Reproducibility
0.05 kg
- Type
EOB 150K50
- Features
Calibratable
- Top plate (width)
315 mm
- Top plate (length)
305 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 126201 Kern EOB 150K50 Platform scales EOB 150K50 Weight range 150 kg Readability 50 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 126201 Kern EOB 150K50 Platform scales EOB 150K50 Weight range 150 kg Readability 50 g via PSU Silver
Information
Information 126201 Kern EOB 150K50 Platform scales EOB 150K50 Weight range 150 kg Readability 50 g via PSU Silver
Description
This text is machine translated.
Scope of delivery
- Power supply unit
- Wall bracket for the display device
- Fixings
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 228.98*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































