
Highlights & Details
Volcraft PS-750 Pocket Scales
- Up to 750 g
- Resolution: 0.1 g
Technical specifications
- Weight range
750 g
- Product type
Precision scales
- Weight resolution
100 mg
- Readability
0.1 g
- Load capacity
750 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Power supply (details)
6V, CR2032 x 2
- Dim
(L x W x H) 130 x 100 x 20 mm
- Weight
146 g
- Weighing plate
Stainless steel
- Width
100 mm
- Height
20 mm
- Length
130 mm
- Type
PS-750
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180167 VOLTCRAFT PS-750 Precision scales Weight range 750 g Readability 0.1 g Black
Warranty Terms
Warranty Terms 2180167 VOLTCRAFT PS-750 Precision scales Weight range 750 g Readability 0.1 g Black
Description
Features
- Auto power-off
- Units: g/oz/ct/dwt/ozt/gn
- Tare function
- Blue backlighting
- Low battery indicator
- Overload indication
- LCD size: 38 x 18 mm
- Product weight: approx. 146 g
Scope of delivery
- Scales
- Plastic cover
- 2x 3V CR2032 Lithium battery
- User manual
































