

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCD
10 kg
Precision scales
0.1 g
0.1 g
160 × 160 mm
10000 g
Digital
via PSU
Manufacturer's standards (no certificate)
Silver
230 V/AC or 9 V battery
(L x W x H) 280 x 165 x 75 mm
2 kg
No
Stainless steel
165 mm
75 mm
280 mm
0.1 g
PCD 10K0.1
Calibratable
Counting
160 mm
160 mm
yes
Datasheet 755969 Kern PCD 10K0.1 Precision scales Weight range 10 kg Readability 0.1 g via PSU Silver
User & Safety Instructions 755969 Kern PCD 10K0.1 Precision scales Weight range 10 kg Readability 0.1 g via PSU Silver
Information 755969 Kern PCD 10K0.1 Precision scales Weight range 10 kg Readability 0.1 g via PSU Silver
€ 489.99*
The necessary accessories are required to use the article as described.