
Highlights & Details
Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 100 mg via PSU, battery-powered Grey-white, Dark blue
- PRE-TARE functionFreely programmable weighing unitInterface module PCB 2000-1-2023ePlus/minus-weighingWork protection hood
Technical specifications
- Series
PCB 2000-1
- Weight range
2 kg
- Product type
Precision scales
- Weight resolution
0.100 g
- Readability
100 mg
- Weighing plate dimensions
130 × 130 mm
- Load capacity
2.00 kg
- Display
Digital
- Power supply (LOV)
via PSU
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Grey-white
Dark blue
- Dim
(L x W x H) 245 x 163 x 65 mm
- Weight
1.4 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
163 mm
- Height
65 mm
- Length
245 mm
- Reproducibility
0.1 g
- Type
PCB 2000-1
- Features
Calibratable
Counting
- Top plate (width)
130 mm
- Top plate (length)
130 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2799088 Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 100 mg via PSU, battery-powered Grey-white, Dark blue
User & Safety Instructions
User & Safety Instructions 2799088 Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 100 mg via PSU, battery-powered Grey-white, Dark blue
Information
Information 2799088 Kern PCB 2000-1 Precision scales Weight range 2 kg Readability 100 mg via PSU, battery-powered Grey-white, Dark blue
Description
This text is machine translated.
Features
- Weighing range 2000 g.Readability 0.1 g
Frequently Bought Together
(*All information is plus legal VAT)€ 348.99*
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























