
Technical specifications
- Series
EFS
- Weight range
5.2 kg
- Product type
Classroom scales
- Weight resolution
1 g
- Readability
1 g
- Weighing plate dimensions
134 × 127 mm
- Load capacity
5.2 kg
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 205 x 145 x 46.5 mm
- Weight
0.55 kg
- Calibratable
No
- Weighing plate
Plastic
- Width
145 mm
- Height
46.5 mm
- Length
205 mm
- Reproducibility
1 g
- Type
EFS 5000-0
- Features
Calibratable
Counting
- Top plate (width)
134 mm
- Top plate (length)
127 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758417 Kern EFS 5000-0 Classroom scales Weight range 5.2 kg Readability 1 g battery-powered White
User & Safety Instructions
User & Safety Instructions 2758417 Kern EFS 5000-0 Classroom scales Weight range 5.2 kg Readability 1 g battery-powered White
Information
Information 2758417 Kern EFS 5000-0 Classroom scales Weight range 5.2 kg Readability 1 g battery-powered White
Description
This text is machine translated.
Features
- Weighing range 5200 g.Readability 1 g

































