
Technical specifications
- Series
EFS
- Weight range
220 g
- Product type
Classroom scales
- Weight resolution
0.1 g
- Readability
0.1 g
- Weighing plate dimensions
134 × 127 mm
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 205 x 145 x 46.5 mm
- Weight
0.45 kg
- Calibratable
No
- Weighing plate
Plastic
- Width
145 mm
- Height
46.5 mm
- Length
205 mm
- Reproducibility
0.1 g
- Type
EFS 200-1
- Features
Calibratable
Counting
- Top plate (width)
134 mm
- Top plate (length)
127 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2758416 Kern EFS 200-1 Classroom scales Weight range 220 g Readability 0.1 g battery-powered White
User & Safety Instructions
User & Safety Instructions 2758416 Kern EFS 200-1 Classroom scales Weight range 220 g Readability 0.1 g battery-powered White
Information
Information 2758416 Kern EFS 200-1 Classroom scales Weight range 220 g Readability 0.1 g battery-powered White
Description
This text is machine translated.
Features
- Weighing range 220 g.Readability 0.1 g

































