
Highlights & Details
PS-600C Precision scale
- Weight range 600 g
- Readability 0.01 g
- Measuring weight, counting, tare, calculation function
- LCD display with blue backlight
Technical specifications
- Weight range
600 g
- Product type
Precision scales
- Weight resolution
0.01 g
- Readability
0.01 g
- Load capacity
600 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
- Power supply (details)
2 x AA 1.5 V
- Dim
(L x W x H) 210 x 160 x 50 mm
- Weight
490 g
- Weighing plate
Stainless steel
- Width
160 mm
- Height
50 mm
- Length
210 mm
- Type
PS-600C
- Features
Counting
- Top plate (Ø)
105 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2899466 VOLTCRAFT PS-600C Precision scales Weight range 600 g Readability 0.01 g battery-powered Black
User & Safety Instructions
User & Safety Instructions 2899466 VOLTCRAFT PS-600C Precision scales Weight range 600 g Readability 0.01 g battery-powered Black
Warranty Terms
Warranty Terms 2899466 VOLTCRAFT PS-600C Precision scales Weight range 600 g Readability 0.01 g battery-powered Black
Description
This text is machine translated.
Features
- Units: g, ct, dwt, gn, T, oz
- Auto power off
- Overload indicator
- Low battery indicator
- LCD size: 75 x 32 mm
- Min. measuring weight: 0.05 g
Scope of delivery
- Scales
- 2x 1.5 AA batteries
- 4x adjustable feet
- Windscreen
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 50.98*
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































