
Highlights & Details
Precision balance 0,001 g : 120 g
- Low-cost model based on a concept of easy use
Technical specifications
- Series
PFB
- Weight range
120 g
- Product type
Precision scales
- Weight resolution
0.001 g
- Readability
0.001 g
- Weighing plate dimensions
80 mm
- Load capacity
120 g
- Display
Digital
- Power supply (LOV)
via PSU
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
220 V - 240 V/AC 50 Hz
- Dim
(L x W x H) 315 x 210 x 90 mm
- Weight
1.4 kg
- Calibratable
No
- Weighing plate
Stainless steel
- Width
210 mm
- Height
90 mm
- Length
315 mm
- Reproducibility
0.002 g
- Type
PFB 120-3
- Features
Calibratable
Counting
- Top plate (Ø)
80 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755991 Kern PFB 120-3 Precision scales Weight range 120 g Readability 0.001 g via PSU Silver
User & Safety Instructions
User & Safety Instructions 755991 Kern PFB 120-3 Precision scales Weight range 120 g Readability 0.001 g via PSU Silver
Information
Information 755991 Kern PFB 120-3 Precision scales Weight range 120 g Readability 0.001 g via PSU Silver
Description
This text is machine translated.
Features
- Concept of easy use: All primary functions have their own key on the keypad
- Compact size, practical for small spaces
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
- Draft shield standard (for models with weighing plate sizes and ). Removable metal cover with pipette opening. weighing space WxDxH 158x143x64 mm
What kind of Laboratory Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























