
Highlights & Details
Pocket scales PS-200
- Weight range 200 g
- Readability 0.01 g
- Switchable weight units
Technical specifications
- Touch panel
- Weight range
200 g
- Product type
Pocket scales
- Readability
0.01 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Black
Silver
- Power supply (details)
2 x AAA 1.5 V
- Dim
(L x W x H) 125 x 68 x 18 mm
- Weight
116 g
- Weight resolution
0.01 g
- Weighing plate
Stainless steel
- Width
68 mm
- Height
18 mm
- Length
125 mm
- Type
PS-200
- Features
Calibratable
Counting
- Top plate (width)
57 mm
- Top plate (length)
70 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1782519 VOLTCRAFT PS-200 Pocket scales VC-8912595 Weight range 200 g Readability 0.01 g battery-powered Black, Silver
Warranty Terms
Warranty Terms 1782519 VOLTCRAFT PS-200 Pocket scales VC-8912595 Weight range 200 g Readability 0.01 g battery-powered Black, Silver
Description
This text is machine translated.
Features
- Unit of weight: g, oz, dwt, ozt, CN, gn
- Low-battery indicator
- Counting Function
- Blue backlit display
- High-precision DMS-sensor system
Scope of delivery
- Waage
- Abdeckung
- 2x 1,5 AAA-Batterie
- Handbuch
Frequently Bought Together
(*All information is plus legal VAT)€ 73.97*
What kind of Industrial Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























