
Highlights & Details
VOLTCRAFT VC321 AC mini current clamp
- CAT II 600V, CAT III 300V
- 2000 counts
- AC current measurement up to 100A
- Ergonomic, slim design
- Multi-coloured Non-contact AC Voltage tester (NCV)
- Resettable Fuse
- True RMS
- EBTN Display
- LED Flashlight
Technical specifications
- Product type
Clamp meter
- A DC reading range (max.)
100 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
100 A
- Measurement type (details)
True RMS
- Height
60 mm
- Width
181 mm
- Length
36 mm
- Weight
195 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Current reading
AC
- Type
VC-321
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 36 x 181 x 60 mm
- Opening range of current clamps
13 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2893196 VOLTCRAFT VC-321 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 2893196 VOLTCRAFT VC-321 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 2893196 VOLTCRAFT VC-321 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
This text is machine translated.
Features
- Data Hold Function
- MAX/MIN display
- REL-Function
- Auto Power-off
- Low battery indication
- Over-range display
Scope of delivery
- VC-321 clamp meter
- 2x AAA battery (1.5V)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 62.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































