
Highlights & Details
VOLTCRAFT VC331 SE Current Clamp AC/DC
- CAT II 600 V, CAT III 300 V
- AC/DC readings up to 200 A.
- 2000 counts
- Acoustic continuity tester
- Multi-colored contact voltage testing (NCV)
- Temperature test
- Resettable fuse
- EBTN display
- LED flashlight
Technical specifications
- Voltage reading range DC (min.)
0.0001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
200 A
- Measurement type (details)
True RMS
- Height
60 mm
- Width
182 mm
- Length
36 mm
- Weight
152 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-331 SE
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 36 x 182 x 60 mm
- Features
Vehicle testing
- Opening range of current clamps
16.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3427966 VOLTCRAFT VC-331 SE Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 3427966 VOLTCRAFT VC-331 SE Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions 3427966 VOLTCRAFT VC-331 SE Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 3427966 VOLTCRAFT VC-331 SE Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
It corresponds to 100% of the series model VC-331.
Direct successor of the successful VC-330
With improved accuracy, improved display, with improved non-slip housing, additional temperature measurement function and the option to use Min / Max measurement together with the Zero Reset for direct current measurement.
The ergonomically designed, robust housing enables one-handed operation. The numerous measurement functions make the clamp-on ammeter a real multi-talent.
Quick and easy reading of DC and AC current of up to 200A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
High-contrast 2000 counts display
Easily readable EBTN display in all lighting conditions.
This text is machine translated.
Features
- Measure functions: Current, voltage, resistance, capacitance, diode test, Continuity test, temperature
- Automatic range selection (AUTO RANGE)
- Auto switch-off
- Data hold function
- ZERO function (zero balancing)
- Low battery indication
- True RMS
- MAX/MIN display
- REL Function
- Overflow indication
Scope of delivery
- Clip-on ammeter VC-331 SE
- 2 x test leads
- 1 x K-type thermocouple
- 1 x storage pouch
- 2 batteries (AAA, 1.5V)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 67.96€ 61.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































