
Number
Total (€ 539.00 / piece)
€ 539.00
incl. VAT
14-day return policy included
Highlights & Details
Leakage current pliers Benning CM 9-1
- Precise by real-effective value procedure TRUE RMS
- With 1 μA AC resolution and multimeter functions
- Measurement of leakage, differential and earthing conductor currents in electrical installations (DIN VDE 0100/ 0105), devices (VDE 0701, VDE 0702) and machines (DIN VDE 0113-1), DGUV regulation 3
- Can be used universally for current (60 A), voltage (600 V), resistance measurement (600 kΩ) and continuity testing
- LPF low-pass filter (40 Hz - 70 Hz) for suppression of high-frequency interference signals
- CAT IV 300 V
Technical specifications
- Continuity testing
- LPF low-pass filter (40 Hz - 70 Hz) for suppression of high-frequency interference signals
- Voltage reading range DC (min.)
10 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
10 mV
- V AC reading range (max.)
600 V
- A AC reading range (min.)
1 µA
- Amperage reading range AC (max.)
60 A
- Reading range - resistance
0.1Ω - 600 kΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Power supply (details)
2x 1.5 V batteries type AAA
- Height
50 mm
- Width
100 mm
- Length
150 cm
- Weight
0.65
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
CM 9-1
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 150 cm x 100 mm x 50 mm
- Opening range of current clamps
23 mm
- Factory colour
Red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2236935 Benning CM 9-1 Clamp meter Digital CAT IV 300 V Display (counts): 6000
Description
Depending upon error, leakage currents are caused by weak insulation or damages With the BENNING CM 9-1 all sources of error can be located quickly and precisely. Possible damages can be avoided before by preventive measurements by uncontrolled flowing leakage currents
This text is machine translated.
This text is machine translated.
Features
- Measurement of leakage and differential current in electrical system (VDE 0100/ 0105), devices (DIN EN 50678(VDE 0701), DIN EN 50699(VDE 0702)) and machines (DIN VDE 0113-1), DUV rule 3
- DIN EN 61557-13 defines the requirements for "Current clamp meters for the measurement of leakage currents in electric Systems", e.g. protection against external magnetic fields: Quality class 2, magnetic field ≤ 30 A/m; frequency range : min. 40Hz - 3. Harmonics of the network frequency (150 Hz), application recommendation: Railway (from 15 Hz), industry (up to 1 kHz)
- DIN EN 61557-16 (requirements on device testers) defines filter with FG=1 kHz for measuring protective earth currents IPE in electric and medical electrical devices
- Reliable and easy detection of insulation errors (e.g. defective cables, loose terminals, contamination, humidity)
- Measurement without disconnection during the normal mode of the system / device
- Ideal for preventive maintenance and troubleshooting (protection against damage to property and personal injury, power outages, etc.)
- Precise and reproducible measurement results up to 60 A.
- LPF low-pass filter (40 Hz - 70 Hz) for suppression of high-frequency interference signals
- Measured value (HOLD) and peak value memory (PEAK)
Scope of delivery
- Benning CM 9-1
- Bag
- Batteries
- Test Leads
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 547.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































