
Highlights & Details
VC-22 Digital Multimeter
- CAT III 600 V
- 4000 counts
- Auto-Range
- Non-contact electric field detection
- Acoustic/visual indication
Technical specifications
- Basic accuracy: ± 0.7 % +2
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.1 %
- Measurement type (details)
Average
- Height
65 mm
- Width
32 mm
- Length
130 mm
- Weight
121 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
VC-22
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 130 x 32 x 65 mm
- Features
Continuity tester
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2379922 VOLTCRAFT VC-22 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 2379922 VOLTCRAFT VC-22 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 2379922 VOLTCRAFT VC-22 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Description
Smart non-contact electric field detection (NCV)
The meter displays electric field intensity using traffic light colours including green (weak), amber (medium) and red (strong) accompanied by sound signals (beeps).
Battery status detection
The VC-22 automatically detects the battery level at the time the device powers up: a green light means the VC-22 is sufficiently charged, the yellow light indicates a low battery, and a red light plus an acoustic signal warn if the battery charge has dropped to very low levels.
Features
- Temperature reading
- EBTN (negative) display
- Acoustic/visual indication
- Battery level indicator
- Auto power-off
- Data hold
Scope of delivery
- VC-22 Digital multimeter
- Test Leads
- Temperature probe
- 2 x AAA battery
- User manual
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 122.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































