
Highlights & Details
Digital multimeter VC 585 True RMS AC current clamps
- CAT III 600 V
- True RMS
- AC current measurement up to 400 A
- Non-contact voltage tester
- Switchable measuring point lighting
- Opening range of current clamps 30 mm
Technical specifications
- NCV: 230 - 600 V/AC 50 - 60 Hz
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.001 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.01 nF - 40 mF
- Frequency reading range
10Hz -1 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Frequency range
40 - 400 Hz
- Interfaces
none
- Power supply (details)
3x AAA battery
- Height
228 mm
- Width
77 mm
- Length
41 mm
- Weight
265 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
VC585
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 41 x 77 x 228 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Capacitance testing
Continuity tester
Screen back-lighting
Data Hold function
- Opening range of current clamps
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1461483 VOLTCRAFT VC585 Clamp meter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 1461483 VOLTCRAFT VC585 Clamp meter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 1461483 VOLTCRAFT VC585 Clamp meter Digital CAT III 600 V Display (counts): 4000
Description
Compact clamp meter with multimeter measurement functions for a safe measurement of alternating current up to 400 A. The ergonomic housing allows one-hand operation and is very robust by the molded soft rubber protection. The clamp-on ammeter multimeter combines standard multimeter functions with the comfortable advantage of contact-free measurement of alternating current. With the clamp multimeter eliminates the annoying separating the circuit for current measurement.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
Features
- Data hold
- Min/max
- Reference value settings
- Auto power off function (can be deactivated)
- Standard measurement functions: AC/DC voltage, AC current, resistance, capacitance, frequency, pulse ratio, temperature, diode test, acoustic continuity tester
- Non-contact voltage testing (NCV)
- Battery status indicator
- Selectable display backlighting
Scope of delivery
- Batteries
- Safety test leads
- K-type thermocouple (-40 to +230 °C)
- Operating instructions (on CD).
Frequently Bought Together
(*All information is plus legal VAT)€ 104.96€ 100.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





































