
Highlights & Details
VOLTCRAFT VC331 AC/DC mini current clamp
- CAT II 600 V, CAT III 300 V
- AC/DC current measurement up to 200A
- 2000 counts
- Audible continuity test
- Multi-Coloured built-in-non-contact AC voltage tester (NCV)
- Temperature testing
- Resettable Fuse
- EBTN Display
- LED Flashlight
- The ergonomic, sturdy housing allows for one-hand operation. Due to various measuring functions, this clip-on ammeter is truly versatile.
Technical specifications
- Voltage reading range DC (min.)
0.0001 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
200 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
200 A
- Measurement type (details)
True RMS
- Height
60 mm
- Width
182 mm
- Length
36 mm
- Weight
152 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 600 V
CAT III 300 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC-331
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 36 x 182 x 60 mm
- Features
Continuity tester
- Opening range of current clamps
16.5 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2893197 VOLTCRAFT VC-331 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 2893197 VOLTCRAFT VC-331 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
User & Safety Instructions 2893197 VOLTCRAFT VC-331 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Conformity certificate
Conformity certificate 2893197 VOLTCRAFT VC-331 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Warranty Terms
Warranty Terms 2893197 VOLTCRAFT VC-331 Clamp meter CAT II 600 V, CAT III 300 V Display (counts): 2000
Description
Direct successor of the successful VC-330
With improved accuracy, improved display, with improved non-slip housing, additional temperature measurement function and the option to use Min / Max measurement together with the Zero Reset for direct current measurement.
The ergonomically designed, robust housing enables one-handed operation. The numerous measurement functions make the clamp-on ammeter a real multi-talent.
Quick and easy reading of DC and AC current of up to 200A
Unlike with multimeters, no circuit interruption required. Ideal for electric enclosures and high amperages in automotive electrical systems.
High-contrast 2000 counts display
Easily readable EBTN display in all lighting conditions.
This text is machine translated.
Features
- Measuring functions: Current, Voltage, Resistance, Capacity, Diode test, Continuity test, Temperature
- Automatic range selection (AUTO RANGE)
- Auto power-off
- Data Hold Function
- ZERO function (zero balance)
- Low battery indicator
- True RMS
- MAX/MIN display
- REL-Function
- Over-range display
Scope of delivery
- VC-331 clamp meter
- 2x safety test lead
- 1x K-Type thermocouple
- 1x storage bag
- 2x AAA battery (1.5V)
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 82.96€ 76.46*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































