
Highlights & Details
LCR measuring device LCR-100
- Extremely robust
- Min/Max/REL Function
- Big Display with 11 000 Counts
Technical specifications
- Product type
RLC circuit
- Reading range - resistance
01 Ω - 110 MΩ
- Reading range - capacity
1 pF - 110 mF
- Inductivity reading range
1 µH - 20 H
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
182 mm
- Width
82 mm
- Weight
360 g
Manufacturer's standards (no certificate)
- Type
LCR-100
- Display
Digital
- Dim
(W x H x D) 82 x 182 x 55 mm
- Reading frequency
100/1000 Hz
- Depth
55 mm
- Basic accuracy
± 1.2 %
- Displays
LCD 11 000 Counts
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101392 VOLTCRAFT LCR-100 RLC circuit
Conformity certificate
Conformity certificate 101392 VOLTCRAFT LCR-100 RLC circuit
Warranty Terms
Warranty Terms 101392 VOLTCRAFT LCR-100 RLC circuit
Description
Features
- Data Hold
- Min /Max /REL function
- Automatic or manual range selection is possible
- Diode test
- Continuity tester
- Display lighting.
Scope of delivery
- Battery
- 1 set of measuring lead with alligator clips
- Storage bag
- Operating instructions.
Frequently Bought Together
(*All information is plus legal VAT)€ 163.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































