
Highlights & Details
VC-5080 Analogue Multimeter
- CAT III 500 V
- 10 MΩ input impedance across all voltage reading ranges
- Heavy duty coil meter movement
- Japan TAUT-BAND movement
Technical specifications
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
500 V
- V AC reading range (min.)
0.2 V
- V AC reading range (max.)
500 V
- Amperage reading range DC (min.)
0.5 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 200 MΩ
- Frequency reading range
0.01 - 25 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
3 %
- Frequency range
0.01 - 25 kHz
- Interfaces
none
- Power supply (details)
9 V; 2x AAA battery
- Height
160 mm
- Width
105 mm
- Length
40 mm
- Weight
460 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 500 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC-5080
- Display
Analogue
- Dim
(L x W x H) 40 x 105 x 160 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1218859 VOLTCRAFT VC-5080 Handheld multimeter Analogue CAT III 500 V
Circuit diagramm
Circuit diagramm 1218859 VOLTCRAFT VC-5080 Handheld multimeter Analogue CAT III 500 V
Conformity certificate
Conformity certificate 1218859 VOLTCRAFT VC-5080 Handheld multimeter Analogue CAT III 500 V
Warranty Terms
Warranty Terms 1218859 VOLTCRAFT VC-5080 Handheld multimeter Analogue CAT III 500 V
Description
The measuring mechanism, which is supported by tension bands (TAUT-BAND movement), offers higher accuracy, improved repeatability, lower temperature influences and enables almost loss-free measurements.
Features
- Reads V/AC, V/DC, A/DC, Ω, resistance, and frequency. Enables diode, transistor and acoustic continuity testing
- Auto switch-off
Scope of delivery
- Batteries
- 2x safety test lead
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 193.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





































