
Highlights & Details
VC-5081
- CAT III 500 V
- 10 MΩ input impedance across all voltage reading ranges
- Jewelled measurement instrument.
Technical specifications
- Continuity Buzzer test; Diode check
- Voltage reading range DC (min.)
0.001 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
500 V
- V AC reading range (min.)
0.2 V
- V AC reading range (max.)
500 V
- Amperage reading range DC (min.)
0.5 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.1 Ω - 200 MΩ
- Frequency reading range
0.01 ~ 25 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
3 %
- Frequency range
0.01 KHz - 25 kHz
- Interfaces
none
- Power supply (details)
9 V Block; 2x Micro-Batterien (AAA)
- Height
160 mm
- Width
105 mm
- Length
40 mm
- Weight
370 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 500 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
VC-5081
- Display
Analogue
- Dim
(L x W x H) 40 x 105 x 160 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1544030 VOLTCRAFT VC-5081 Handheld multimeter Analogue CAT III 500 V
User & Safety Instructions
User & Safety Instructions 1544030 VOLTCRAFT VC-5081 Handheld multimeter Analogue CAT III 500 V
Warranty Terms
Warranty Terms 1544030 VOLTCRAFT VC-5081 Handheld multimeter Analogue CAT III 500 V
Description
This text is machine translated.
Features
- Measurement ranges V/AC, V/DC, A/DC, Ω, frequency, diode test, transistor test, acoustic continuity tester, auto power-off function.
Scope of delivery
- Batteries
- 2x safety test lead
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 214.96€ 199.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































