
Highlights & Details
VC-519 CLAMP MULTIMETER
- AC current measurement up to 400 A
- AC/DC voltage measurement up to 600 V
- Temperature measurement from -20 °C to +760 °C
- Resistance measurement up to 20 MΩ
Technical specifications
- Voltage supply: 2x 1.5 V micro batteries (AAA)
- Measuring line length: each approx. 80 cm
- Measuring impedance: ≥10 MΩ (V-range)
- Current probe opening: max. 30 mm
- Measuring jacks distance: 19 mm
- AC current measuring range: 0.01 A – 400.00 A
- AC/DC voltage measurement range: 0.1 mV - 600 V
- Resistance measurement range: 0.1 Ω – 20.00 MΩ
- Temperature measurement range: -20 °C to +760 °C
- Degree of contamination: 2
- Dimensions (LxWxH): 200 x 70 x 38 mm
- Weight: approx. 230 g
- Voltage reading range DC (min.)
0.1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω – 20 MΩ MΩ
- Frequency reading range
50 Hz - 60 Hz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
Average
- Frequency range
50 - 60 Hz
- Power supply (details)
9 V battery
- Height
230 mm
- Width
82 mm
- Length
40 mm
- Weight
230 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC
- Type
VC-519
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 40 x 82 x 230 mm
- Temperature reading range (max.)
+760 °C
- Temperature reading range (min.)
-20 °C
- Features
Continuity tester
- Opening range of current clamps
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1386328 VOLTCRAFT VC-519 Clamp meter Digital CAT III 600 V Display (counts): 2000
Datasheet 1386328 VOLTCRAFT VC-519 Clamp meter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 1386328 VOLTCRAFT VC-519 Clamp meter Digital CAT III 600 V Display (counts): 2000
Warranty Terms
Warranty Terms 1386328 VOLTCRAFT VC-519 Clamp meter Digital CAT III 600 V Display (counts): 2000
Description
Compact AC current clamp with multimeter functions. The clamp-on ammeter multimeter allows contactless measurement of alternating current, without having to break the circuit. An integrated torch allows the measuring point illumination in low light conditions. Despite the small size, is a good one-handed operation even with gloves.
Features
- LCD display with 2000 counts and backlight
- Automatic deactivation: approx. 15 minutes, cannot be deactivated
- Continuity test (<50 Ω acoustic)
- Diode test
- Contact-free AC voltage detection “NCV”
Scope of delivery
- Digital clamp multimeter
- 2 x safety test leads with removable CAT III covers
- Plug adapter thermocouple – banana plug
- Wire temperature probe (-40 to +230 °C, type K thermocouple plug)
- 2 x AAA batteries
- Bag
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 209.97€ 194.96*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![VOLTCRAFT MS-4PS Safety test lead [4 mm safety plug - Test probe] 1.00 m Black, Red](https://asset.conrad.com/media10/isa/160267/c1/-/en/002182449PI02/voltcraft-ms-4ps-safety-test-lead-4-mm-safety-plug-test-probe-1-00-m-black-red.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

































