
Highlights & Details
LCR-500 RLC circuit digital display (counts): 40000
- Handheld LCR meter
- 7.11 cm (2.8 inch) TFT colour LCD
- 40,000 counts
- 0.25% Resistance accuracy, 0.4% Capacitance accuracy
- 10 selectable test frequencies
- Test parameters: Main and Secondary
- Manual and Auto measurement
- Selectable measurement speed: High (4 times/s), Intermediate (2 times/s), low (1 time/s)
- Bracket design
Technical specifications
- Product type
RLC circuit
- Reading range - resistance
0 to 20 MΩ
- Reading range - capacity
0 to 20 mF
- Inductivity reading range
0 - 2000 H
- Frequency reading range
100Hz, 120Hz, 1KHz, 10KHz, 40KHz , 50KHz, 75KHz, 100KHz
- Basic accuracy
0.25 %
- Frequency range
100Hz, 120Hz, 1KHz, 10KHz, 40KHz , 50KHz, 75KHz, 100KHz Hz
- Interfaces
1x USB 2.0
- Power supply (details)
5 V DC
- Height
199 mm
- Width
98 mm
- Length
40 mm
- Weight
600 g
Manufacturer's standards (no certificate)
- Reading category
CAT I
- Type
LCR-500
- Display
Digital
- Display (counts)
40000
- Dim
(L x W x H) 40 x 98 x 199 mm
- Reading frequency
100 Hz - 100 kHz
- Features
Data logger
- Interfaces
Alligator clip
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3088970 VOLTCRAFT LCR-500 RLC circuit Digital Data logger CAT I Display (counts): 40000
User & Safety Instructions
User & Safety Instructions 3088970 VOLTCRAFT LCR-500 RLC circuit Digital Data logger CAT I Display (counts): 40000
Warranty Terms
Warranty Terms 3088970 VOLTCRAFT LCR-500 RLC circuit Digital Data logger CAT I Display (counts): 40000
Download
Download 3088970 VOLTCRAFT LCR-500 RLC circuit Digital Data logger CAT I Display (counts): 40000
Download 3088970 VOLTCRAFT LCR-500 RLC circuit Digital Data logger CAT I Display (counts): 40000
Download 3088970 VOLTCRAFT LCR-500 RLC circuit Digital Data logger CAT I Display (counts): 40000
Description
Measurement of inductivity (L), capacity (C) and resistance (R)
Thanks to its compact design, the VOLTCRAFT LCR-500 is suitable not only for testing components at the workplace, but also during service and maintenance work this handy measurement device quickly and reliably delivers accurate results.
Variable parameters and precise measurement results
For all measurements alternatively three or five connections are available. Depending on the requirement, ten test frequencies between 100 Hz and 100 kHz as well as various primary (C/L/R/Z) and secondary parameters (D/Q/X/theta/ESR) can be selected. The measurement frequency can also be set: One, two or four times per second. All measurements can be taken manually or automatically. To obtain exact results of measurement, calibration can be carried out in the open as well as in the short circuit.
Concrete evaluation
The VOLTCRAFT LCR-500 measures values with an accuracy of 0.25% in case of resistance and 0.4% in case of capacitance measurements. The 7.11 cm LCD TFT color display shows the measurement results with a resolution of 40,000 counts. All measurements, results and analyzes can be displayed on the PC via the USB interface.
Handy companion
Whether on the workbench or in the control cabinet: The VOLTCRAFT LCR-500 has a practical stand-up display for ideal positioning – anywhere. The integrated belt holder offers much freedom of movement, in which the measurement device is fixed vibration-proof and fall-proof.
Supplied with accessories
In addition to the LCR-measuring device, a USB-C® data cable, the AC power supply unit, a pair of test leads with banana plugs and alligator clips as well as a short-circuit plate and the operating instructions are included in the delivery package.
This text is machine translated.
Features
- Test frequency: 100 Hz, 120 Hz, 400 Hz, 1 kHz, 10 kHz, 40 kHz, 50 kHz, 75 kHz, 100 kHz
- Main parameter: C/L/R/Z
- Secondary parameter: D/Q/X/theta/ESR
- Measurement speed: High (4 times/s), Intermediate (twice/s), low (once/s)
- Correction function: open circuit calibration, short-circuit calibration
- Test lead: 3 terminal / 5 terminal switch
- Supports PC control and measurement
- Data recording and analysis function
- Double shock protection holster, shakeproof and drop proof
Scope of delivery
- LCR meter
- USB-C® data cable
- AC power adapter
- 1x Red / black banana plug-alligator clip test lead pair
- Short-circuit bar
- User manual
- Safety data sheet
- CD
- Carrying case
Frequently Bought Together
(*All information is plus legal VAT)€ 414.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































