
Highlights & Details
A-Process clip-on ammeter Fluke 773
- Measurement of 4 - 20 mA output signals from transmitters without interrupting the loop
- Measure, produce and simulate current loop directly at the device
- Produce and measure direct voltages
Technical specifications
- Voltage reading range DC (min.)
0.01 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
30 V
- V AC reading range (max.)
300 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
100 mA
- A AC reading range (min.)
10 mA
- Amperage reading range AC (max.)
50 mA
- Reading range - resistance
-
- Reading range - capacity
-
- Frequency reading range
-
- Temperature
-
- Basic accuracy
0.2 %
- Measurement type (details)
True RMS
- Frequency range
5 -500 Hz
- Interfaces
none
- Power supply (details)
4 mignon batteries (type AA)
- Height
248 mm
- Width
76 mm
- Weight
415 g
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
- Voltage metering
DC
- Current reading
DC
- Type
773
- Display
Digital
- Display (counts)
1200
- Dim
(W x H) 76 mm x 248 mm
- Features
Current draw reading
- Interfaces
RS232
- Opening range of current clamps
5 mm
- Resolution
0.01 mA
- Basic accuracy
0.2 %
- Displays
LCD
Documents & Downloads
Datasheet
Datasheet 124271 Fluke 773 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
User & Safety Instructions
User & Safety Instructions 124271 Fluke 773 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
User & Safety Instructions 124271 Fluke 773 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
Information
Information 124271 Fluke 773 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
Conformity certificate
Conformity certificate 124271 Fluke 773 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
Security datasheet
Security datasheet 124271 Fluke 773 Clamp meter, Handheld multimeter Digital Current draw reading CAT II 300 V Display (counts): 1200
Description
Features
- Measurement point illumination
- Double display with %-display
- Detachable pliers with extension cable
- Hold function
- Measurement of 10 - 50 mA signals possible in older systems
- Measure, produce and simulate current loops directly at the device
- Simultaneous measurement of current loops and feed of 24 V
- Measure and reproduce direct voltages
- Scaled mA-output to mA-input
- mA-input/output.
Scope of delivery
- 4 batteries (type AA)
- Measurement lines
- Alligator clamps
- Carry strap
- Carry bag
- Instructions for use.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 2,597.98*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































