
Highlights & Details
Beha-Amprobe 2100-Gamma Pro voltage tester with probe extension kit
- Especially for measurements on fuse switch disconnectors and busbars in control panels with insulators and circuit breakersSAFETY ACCORDING TO MEASUREMENT CATEGORIES CAT IV 1000 V AC/DC, CAT III 1500 V DC
Technical specifications
- Battery life: More than 10000 measurements (<5 s per measurement)Frequency range (rotating field direction) 40…70 Hz
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Resistance testing
Phase
FI
Two pole voltage testing
Continuity
- Display
LED
LCD
- V AC reading range
170 up to 1000 V
- V DC reading range
12 up to 1500 V
- Reading category
CAT IV 600 V
CAT III 1000 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 35 x 78 x 280 mm
- Weight
320 g
- Max. frequency
70 Hz
- Min. frequency
40 Hz
- Frequency range
40 Hz - 70 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
170 V
- Voltage DC reading range (max.)
1500 V
- Voltage reading range DC (min.)
12 V
- Width
78 mm
- Height
280 mm
- Length
35 mm
- Type
2100-GAMMA PRO+
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2524703 Beha Amprobe 2100-GAMMA PRO+ Two-pole voltage tester CAT IV 600 V, CAT III 1000 V LED, LCD
Description
This text is machine translated.
Scope of delivery
- Voltage tester 2100-Gamma
- Probe tip extension 2100-ACCS PROBE (2)
- Protective caps for measuring tips according to GS 38 (2)
- Screw-on measuring tip extensions, 4 mm Ø (2)
- 1.5V alkaline batteries included (2)
- Operating instructions 2100 Gamma-voltage tester
- Operating Instructions 2100-ACCS PROBE
- Protective holster CC-2100
Frequently Bought Together
(*All information is plus legal VAT)€ 478.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































