
Highlights & Details
Power outlet tester VC40
- Automatic test run
- Finger contacts for Earth Conductor Test and FI testing
- FI/RCD-Test with 30 mA
- Acoustic signals
Technical specifications
- Product type
Mains outlet tester
- Reading type
FI
Phase
- Display
LED
- Reading category
CAT II 300 V
Manufacturer's standards (no certificate)
- Dim
(Ø x L) 67 mm x 69 mm
- Weight
80 g
- Length
69 mm
- Type
VC40
- (Ø)
67 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509105 VOLTCRAFT VC40 Mains outlet tester CAT II 300 V
User & Safety Instructions
User & Safety Instructions 1509105 VOLTCRAFT VC40 Mains outlet tester CAT II 300 V
Conformity certificate
Conformity certificate 1509105 VOLTCRAFT VC40 Mains outlet tester CAT II 300 V
Warranty Terms
Warranty Terms 1509105 VOLTCRAFT VC40 Mains outlet tester CAT II 300 V
Description
This text is machine translated.
Features
- 3 LED displaysAcoustic indicationFI test buttonContact electrode
Scope of delivery
- Power outlet tester VC40
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 261.96€ 250.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































