
Highlights & Details
Active Finder XP of laser liner
- Very high sensitivity for tracking cables at higher depths (zoom)
- State recognition through additional acoustic signal with vibration function for reliable detection even in a noisy environment
- Super bright, built-in torch with separate on/off key
Technical specifications
- Power supply: 2 x 1.5 V batteries type AAA.
- Product type
Non-contact voltage tester
- Reading type
Phase
- Display
LED
- V AC reading range
12 up to 1000 V
- Reading category
CAT IV 1000 V
IP67
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 30 x 160 x 24 mm
- Weight
66 g
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
12 V
- Width
160 mm
- Height
24 mm
- Length
30 mm
- Type
ActiveFinder XP (CAT IV,1000V)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1697327 Laserliner ActiveFinder XP (CAT IV,1000V) Non-contact voltage tester CAT IV 1000 V LED
User & Safety Instructions
User & Safety Instructions 1697327 Laserliner ActiveFinder XP (CAT IV,1000V) Non-contact voltage tester CAT IV 1000 V LED
User & Safety Instructions 1697327 Laserliner ActiveFinder XP (CAT IV,1000V) Non-contact voltage tester CAT IV 1000 V LED
User & Safety Instructions 1697327 Laserliner ActiveFinder XP (CAT IV,1000V) Non-contact voltage tester CAT IV 1000 V LED
Warranty Terms
Warranty Terms 1697327 Laserliner ActiveFinder XP (CAT IV,1000V) Non-contact voltage tester CAT IV 1000 V LED
Description
This text is machine translated.
Features
- Contactless detection of live lines from 12 V/AC up to 1000 V/AC
- Highly visible LED more color siga visualization
- Additional LED work light
- Small design with a comfortable pocket clip
- Robust, impact-resistant quality housing in water proof design
Frequently Bought Together
(*All information is plus legal VAT)€ 252.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































