
Highlights & Details
Voltcraft MS-500 Voltage Tester
- Visual and acoustic notification
- One sensitivity level (90 - 1000 V)
- CAT IV 1000 V
Technical specifications
- Product type
Non-contact voltage tester
- Reading type
Voltage testing
- Display
LED
Acoustic
- V AC reading range
90 up to 1000 V
- Reading category
CAT IV 1000 V
IP65
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 25 x 23 x 155 mm
- Weight
55 g
- Max. frequency
60 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 60 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
90 V
- Width
23 mm
- Height
155 mm
- Length
25 mm
- Type
MS-500
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601757 VOLTCRAFT MS-500 Non-contact voltage tester CAT IV 1000 V LED, Acoustic
Warranty Terms
Warranty Terms 1601757 VOLTCRAFT MS-500 Non-contact voltage tester CAT IV 1000 V LED, Acoustic
Description
Safe use
The meter complies with CAT IV 1000V standards. Since it is a non-contact voltage tester, in most cases, you won't need to remove housings to facilitate testing.
Mains phase detection
Whenever the tester picks up an AC field, the probe tip starts flashing red and you hear a beep. The probe tip sensor reacts to mains phase only (not to neutral).
Water and moisture protection (IP65)
The MS-500 has been specially designed to withstand rain, snow and water jets. This means using the meter on premises with high RH such as production plants, engine rooms and damp garages isn't a problem at all.
Dust and dirt-proof
The meter enclosure and buttons feature dust-proof design. Which makes sure the tester does its job for many years to come.
Work area lighting
A built-in white LED turns on at the push of a button. Means you see what you are doing. Also helps you find the fuse box in the dark.
Features
- Dust and water jet proof (IP65)
- One sensitivity level
Scope of delivery
- Tester
- 2x AAA battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 234.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































