
Highlights & Details
Voltcraft VC-32 Phase Rotation Tester
- CAT III 400 V
- Phase display
Technical specifications
- Protectionclass 2
- Protection class IP64
- Product type
Rotating EMF tester
- Reading type
Phase
- V AC reading range
250 up to 400 V
- Load switching
5 mA
- Reading category
CAT III 440 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 105 x 71 x 31 mm
- Max. frequency
50 Hz
- Min. frequency
50 Hz
- Frequency range
50 Hz - 50 Hz
- V AC reading range (max.)
400 V
- V AC reading range (min.)
250 V
- Width
71 mm
- Height
31 mm
- Length
105 mm
- Type
VC-32
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 101007 Voltcraft VC-32 Phase Rotation Tester
Conformity certificate
Conformity certificate 101007 Voltcraft VC-32 Phase Rotation Tester
Warranty Terms
Warranty Terms 101007 Voltcraft VC-32 Phase Rotation Tester
Description
Voltcraft® offers you reliable technology at an extraordinarily favourable cost-performance ratio.We are certain: Starting to use Voltcraft will also be the commencement of a long, successful relationship
Scope of delivery
- Belt clip with magnetic holder
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 328.96*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































