
Highlights & Details
Mini flat fuse current tester set
- Ideal support for current measurement in cars
- Set of two testers (for high current and creepage current)
Technical specifications
- Product type
Blade-type fuse tester
- Display
LCD
- V DC reading range
48 V (max)
- Load switching
20 A
Manufacturer's standards (no certificate)
- Voltage DC reading range (max.)
48 V
- Type
CF-02S + CF-03S
- Type
For mini car flat fuses
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 122625 VOLTCRAFT CF-02S + CF-03S Blade-type fuse tester LCD
Conformity certificate
Conformity certificate 122625 VOLTCRAFT CF-02S + CF-03S Blade-type fuse tester LCD
Warranty Terms
Warranty Terms 122625 VOLTCRAFT CF-02S + CF-03S Blade-type fuse tester LCD
Description
Scope of delivery
- Current tester 20 A
- Current tester 200 mA
- 2 batteries (A23)
- Storage pouch
- Manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 233.98€ 220.98*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























