
Highlights & Details
VOLTCRAFT VC-67 2-pole voltage tester RCD 0.5-1000 V / 1500 V DC
- CAT IV 600 V / CAT III 1000 V
- Automatic AC / DC testing
- AC measuring range: 0.5 V to 1000 V
- DC measuring range: 0.5 V to 1500 V
- LED / LCD display
- Silent operation (no buzzer)
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Resistance testing
Rotating magnetic field
Voltage testing
Phase
Continuity
Two pole voltage testing
- Display
LED
LCD
- V AC reading range
0.5 up to 1000 V
- V DC reading range
0.5 up to 1500 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 240 x 75 x 30 mm
- Weight
350 g
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
0.5 V
- Voltage DC reading range (max.)
1500 V
- Voltage reading range DC (min.)
0.5 V
- Width
75 mm
- Height
30 mm
- Length
240 mm
- Type
VC-67
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3540245 VOLTCRAFT VC-67 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD
User & Safety Instructions
User & Safety Instructions 3540245 VOLTCRAFT VC-67 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD
Warranty Terms
Warranty Terms 3540245 VOLTCRAFT VC-67 Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LED, LCD
Description
Expanded measurement options
In addition to the standard voltage and continuity tests, this model can also measure frequencies (up to 950 Hz) and resistances. A single-pole phase test and a rotary field test are also integrated to enable a comprehensive evaluation of electrical systems.
Security in focus
With CAT III 1000 V and CAT IV 600 V ratings, this device covers a wide range of professional applications. The robust housing satisfies the degree of protection IP64, whereby the measuring device is effectively protected against dust and splash water.
Integrated working lamp
An integrated key light provides for an optimum illumination of the measuring point under difficult light conditions. In addition to the necessary batteries, the delivery also includes special connector screws and plastic protective sleeves for use in higher CAT categories.
This text is machine translated.
Features
- LED voltage indication: 12 V, 24 V, 50 V, 120 V, 230 V, 400 V, 690 V, 1000 V
- Display: 13 LEDs and LCD with backlight
- Continuity test
- Single pole testing
- Rotary field testing
- Frequency measurement
- Resistance measurement
- Low voltage measurement
- Automatic polarity detection
- Touch light
- Probe-tip protection
- IP64
Scope of delivery
- Tester with captive probe tip protection
- 2x terminal screws (Ø 4 mm, applicable for CAT II)
- 2x plastic protective sheaths (applicable for CAT III/CAT IV)
- 2x AAA batteries (1.5 V, AAA/LR03)
- User manual
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























