
Highlights & Details
VOLTCRAFT VC-55 S 2-pole voltage tester (silent) without sound
- CAT IV 600 V / CAT III 1000 V safety rating
- Automatic AC / DC test
- Voltage range: 12 – 690 V AC/DC
- LED / LCD display
- Automatic polarity detection
- Battery-free operation
- Silent testing
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Phase
Rotating magnetic field
Continuity
- Display
LCD
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 690 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 19 x 65 x 240 mm
- Weight
180 g
- Max. frequency
400 Hz
- Min. frequency
16 Hz
- Frequency range
16 Hz - 400 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
690 V
- Voltage reading range DC (min.)
12 V
- Width
65 mm
- Height
240 mm
- Length
19 mm
- Type
VC-55 S
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3558033 VOLTCRAFT VC-55 S Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED
User & Safety Instructions
User & Safety Instructions 3558033 VOLTCRAFT VC-55 S Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED
Warranty Terms
Warranty Terms 3558033 VOLTCRAFT VC-55 S Two-pole voltage tester CAT III 1000 V, CAT IV 600 V LCD, LED
Description
Reliable and secure voltage testing
Is the circuit closed? What voltage is present? Two-pin voltage testers such as the VC-55 S from VOLTCRAFT offer highest safety standards for all workers in the electrical field through TÜV / GS certification and CAT IV 600 V / CAT III 1000 V safety evaluation (depending upon the application).
Wide measurable voltage range
The measured values can be read optionally on the LED or the LCD-display. Both AC and DC current are measured automatically, with the voltage range between 12 and 690 volts. Polarity is also displayed automatically.
Important additional functions
The VOLTCRAFT VC-55 S has further safety-relevant functions: Continuity test, single-pole phase test as well as rotary field display belong to the performance spectrum of the measuring device. All tests performed with the VC-55 S are conducted silently.
Clever features
The VC-55 S also convinces in handling: With 19 mm test sockets the measurement can be done with one hand and for working in poor visibility there is an integrated torch. Additional work safety features of the probe tip protection, which reduces the exposed metal tip to the necessary minimum to prevent accidental short circuits. The VOLTCRAFT VC-55 S is dust and splash-proof according to IP64.
Supplied with accessories
The VOLTCRAFT VC-55 S voltage tester is supplied with securely attached probe tip protection. For the appropriate requirements clamping screws (Ø 4 mm, applicable for CAT II) and plastic protective covers (applicable for CAT III/CAT IV) are enclosed. The 1.5 V AAA batteries and the user manual necessary for immediate operation are also included in the package.
This text is machine translated.
Features
- Voltage range (LED): ± 12 V, 24 V, 50 V, 120 V, 230 V, 400 V, 690 V
- Voltage range (LCD): 12 V to 690 V
- TÜV / GS certified
- Continuity test
- Integrated single pole test
- Rotary field indication
- Automatic detection of polarity
- Touch light
- Probe-tip protection
- Fast one-hand operation for 19 mm test sockets
- IP64 rated protection
Scope of delivery
- Tester with captive probe tip protection
- 2x terminal screws (Ø 4 mm, applicable for CAT II)
- 2x plastic protective sheaths (applicable for CAT III/CAT IV)
- 2x 1.5 V AAA batteries (AAA/LR03)
- User manual
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























