
Highlights & Details
Contact-free voltage tester VP52-2
- Measurement range 190 - 1000 V/AC
- Frequency 45 - 65 Hz
- Drop test: 3 m
- Integrated LED light
Technical specifications
- Product type
Non-contact voltage tester
- Reading type
Continuity
- Display
LED
Vibration
Acoustic
- V AC reading range
190 up to 1000 V
- Reading category
CAT IV 1000 V
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 158.5 x 26 x 29 mm
- Weight
59
- Max. frequency
65 Hz
- Min. frequency
45 Hz
- Frequency range
45 Hz - 65 Hz
- V AC reading range (max.)
1000 V
- V AC reading range (min.)
190 V
- Width
26 mm
- Height
29 mm
- Length
158.5 mm
- Type
VP52-2
Documents & Downloads
Datasheet
Datasheet 2258836 FLIR VP52-2 Non-contact voltage tester CAT IV 1000 V LED, Vibration, Acoustic
User & Safety Instructions
User & Safety Instructions 2258836 FLIR VP52-2 Non-contact voltage tester CAT IV 1000 V LED, Vibration, Acoustic
Description
This text is machine translated.
Scope of delivery
- FLIR VP52-2
- Batteries
Frequently Bought Together
(*All information is plus legal VAT)€ 233.98*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































