
Highlights & Details
Two-pole voltage tester VT MASTER
- CAT IV 600V
- LED display
- 12 - 690 V AC/DC
- Insulation test: 6 kV
Technical specifications
- Working temperature: -15 to +55°C
- Power supply: 2 micro batteries (AAA).
- Product type
Two-pole voltage tester
- Reading type
Phase
Continuity
- Display
LED
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 400 V
- Reading category
CAT III 600 V
IP54
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 28 x 60 x 235 mm
- Weight
181 g
- Max. frequency
65 Hz
- Min. frequency
0 Hz
- Frequency range
0 Hz - 65 Hz
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
400 V
- Voltage reading range DC (min.)
12 V
- Width
60 mm
- Height
235 mm
- Length
28 mm
- Type
VT MASTER
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 275815 Weidmüller VT MASTER Two-pole voltage tester CAT III 600 V LED
User & Safety Instructions
User & Safety Instructions 275815 Weidmüller VT MASTER Two-pole voltage tester CAT III 600 V LED
Information
Information 275815 Weidmüller VT MASTER Two-pole voltage tester CAT III 600 V LED
Description
This text is machine translated.
Features
- Voltage display: 12, 24, 50, 120, 230, 400, 690 V.
Scope of delivery
- Battery
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 255.97*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































