
Technical specifications
- Product type
Two-pole voltage tester
- Reading type
Rotating magnetic field
Continuity
Phase
- Display
Acoustic
LED
Vibration
- V AC reading range
12 up to 690 V
- V DC reading range
12 up to 750 V
- Reading category
CAT III 1000 V
CAT IV 600 V
IP64
Manufacturer's standards (no certificate)
- Weight
0.367 kg
- V AC reading range (max.)
690 V
- V AC reading range (min.)
12 V
- Voltage DC reading range (max.)
750 V
- Voltage reading range DC (min.)
12 V
- Length
260 mm
- Type
DUSPOL EXPERT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 469682 Voltage tester DUSPOL EXPERT 1209091 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 469682 Voltage tester DUSPOL EXPERT 1209091 Phoenix Contact
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 292.98*
What kind of Voltage Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































