
Highlights & Details
Action kit consisting of HT38 fuse finder & digital voltage tester HT7
- LED display and buzzer with variable tone
- Assignment of fuses
- Assignment and tracking of a line
- Use in live circuits with voltages up to 250 VAC to ground
- LED display for low battery charge
- Auto switch-off
- Direct and alternating voltage up to 690 V AC/DC
- Bar graph with 6 / 12 / 24 / 50 / 120 / 230 / 400 / 690 V.
- Voltage measurement with low internal resistance
- Single-pole phase test
- Polarity indicator
- Determination of rotary field direction of rotation
- Optical & acoustic continuity test
- Auto switch-off
Technical specifications
- Product type
Fuse locator
- Function
Location
Cable tracking
Continuity
Polarity
- Optical display
Yes
- Acoustic signal
Yes
- Display
LED
- Dim
(L x W x H) 95 x 60 x 30 mm
- Weight
534 g
- Weight (transmitter)
140 g
- Operating voltage
690 V DC/AC
- Weight, information
Transmitter/receiver
- Reading category
CAT III 250 V
- Width
60 mm
- Height
30 mm
- Length
95 mm
- Type
HT7 KIT
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176297 HT Instruments HT7 KIT Fuse locator Location, Cable tracking, Continuity, Polarity
User & Safety Instructions
User & Safety Instructions 2176297 HT Instruments HT7 KIT Fuse locator Location, Cable tracking, Continuity, Polarity
Description
The HT38 is a newly developed professional fuse finder, it supports the detection and assignment of fuses to the live circuits through its simple handling. The HT38 fuse finder consists of a transmitter with integrated safety plug and a receiver with battery supply. The optical and acoustic display integrated in the receiver will make it very easy for you to locate circuits in distribution boards and junction boxes. The HT38 corresponds to IEC/EN 61010-1 as well as category CAT III 250V.
This text is machine translated.
Scope of delivery
- Batteries
- Protective case for HT38
- Probe tip covers
- 4 mm metal sleeves with internal thread.
What kind of Cable Diagnostics & Locators are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































