
Number
Total (€ 244.99 / piece)
€ 244.99
incl. VAT
14-day return policy included
Highlights & Details
Technical specifications
- Product type
Cable tester
- Function
Location
Break
Cable tracking
- Acoustic signal
Yes
- Display
LCD
- Optical display
Yes
- Dim
(W x H x D) 76 x 160 x 36 mm
- Weight
260 g
- Range
Networks
Telecom
AV
- Features
Inductive receiver
Data export mode
- Width
76 mm
- Height
160 mm
- Depth
36 mm
- Type
VDV II BT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2867342 Cable tester R158007 Trend Networks VDV II BT Networks, Telecom, AV
Information
Information 2867342 Cable tester R158007 Trend Networks VDV II BT Networks, Telecom, AV
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 338.98*
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































