
Highlights & Details
LogiLink network cable tester with PoE Finder
Technical specifications
- Product type
Cable tester
- Function
Continuity
Break
Location
- Acoustic signal
No
- Display
LED
- Optical display
Yes
- Test sockets
RJ11 socket
RJ12 socket
RJ45 socket
BNC socket
BNC plug
- Weight
0.29
- Range
Networks
Telecom
- Features
PoE Pro Tester
- Type
WZ0015P
- Version
Adapter
- Factory colour
Multicolour
- Cable use
Networks
CAT 7a
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1539320 Cable tester WZ0015P LogiLink WZ0015P Networks, Telecom
User & Safety Instructions
User & Safety Instructions 1539320 Cable tester WZ0015P LogiLink WZ0015P Networks, Telecom
Conformity certificate
Conformity certificate 1539320 Cable tester WZ0015P LogiLink WZ0015P Networks, Telecom
Description
This text is machine translated.
Scope of delivery
- 1 x master box
- 1 x remote unit
- 1 x PoE tester
- 2 x BNC adapter cables
- 1 x BNC plug to plug adapter
- 3 x RJ45 to RJ11 adapter
- 1 x network cable
- 1x user manual
What kind of Cable Testers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































