
Highlights & Details
USB Endoscope BS-18HD
- Waterproof USB endoscope camera
- With dimmable 4-LED light
- Gooseneck Probe length 880 mm
- USB cable length: 2 m
- 1280 x 720 Pixel (HD)
- Still images cature
- USB 2.0
Technical specifications
- Picture rate: 30 fps
- Video format: AVI
- Sensor: CMOS
- Focus Min. 30 mm
- Product type
USB endoscope
- Probe diameter
8 mm
- Probe length
88 cm
- Endoscope features
Focus
LED lit
- Display resolution
1280 x 720 Pixel
- Camera resolution
1280 x 720 Pixel
- Focus
30 - 60 mm
- Power supply (details)
4 AA batteries
- Field of view
54°
- Light source
2 LEDs, white
- Max. bend radius
45 mm
- Weight
415 g
- Handle grip dimensions
(L x Ø) 220 x 40 mm
- Dim
(L x W x H) 1150 x 40 x 32 mm
- Length
1150 mm
- Width
40 mm
- Height
32 mm
- Type
BS-18HD/USB
- Ambient temperature
0 up to 45 °C
- Min. focusing distance
30 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1198816 USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit
User & Safety Instructions
User & Safety Instructions 1198816 USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit
Conformity certificate
Conformity certificate 1198816 USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit
Warranty Terms
Warranty Terms 1198816 USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit
Download
Download 1198816 USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit
Download 1198816 USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit
Description
This endoscope enables a thorough examination of hard-to-reach areas. The flexible 88 cm long gooseneck is ideal, for instance, for checking the pipes and wires in the house or in the car for damages or for corrosion. A dimmable LED camera light ensures optimum recording conditions. Perfect for DIYers, model makers, and keen amateur naturalists, to e.g. check out bird nesting boxes or animal burrows in an unobtrusive way. The device comes with a 2 m USB cable that gives you lots of space to deal with. And when being operated via laptop there's basically nothing you cannot inspect. The software enables video recording and capture of still images. Power supply via USB interface.
Features
- 34.5" (88 cm) flexible gooseneck
- Waterproof camera head (Ø 8 mm)
- Steplessly dimmable LED camera light
- 2 m long USB cable
- Video recording and still image function
Scope of delivery
- Magnet attachment
- Hard case
- Software CD
- User manual.
Hints
System requirements
- From Windows ® 98SE - Windows ® 8 · USB 2.0 · CD-ROM.
Frequently Bought Together
(*All information is plus legal VAT)€ 88.47€ 76.47*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































