
Highlights & Details
Endoscope base unit BS-1000T
- 8.89 cm (3.5") LCD
- Zoom function
- TV output
- Snapshot and video-recording function
- Continuous brightness regulation
- Integrated LiPo-battery
- Incl. SD-card
- For using different endoscope cameras
Technical specifications
- Product type
Endoscope main unit
- Endoscope features
TV output
Video output
Image function
Tripod mount
Image rotation
- Display resolution
320 x 240 Pixel
- Camera resolution
640 x 480 Pixel
- Digital zoom
2 x
- Power supply (details)
Lithium polymer battery/power-supply
- Weight
450 g
- Dim
(L x W) 24 cm x 12.3 cm
- Length
24 cm
- Width
12.3 cm
- Type
BS-1000T
- Ambient temperature
-20 to 60 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 123319 VOLTCRAFT BS-1000T Endoscope main unit
Conformity certificate
Conformity certificate 123319 VOLTCRAFT BS-1000T Endoscope main unit
Warranty Terms
Warranty Terms 123319 VOLTCRAFT BS-1000T Endoscope main unit
Description
Features
- Display 8.89 cm (3.5 inch) with 320 x 240 pixels
- Onscreen menu in 20 languages
- AV output (NTSC/PAL)
- Video format, MPEG4
- Picture format JPEG (640 x 480)
- Mini-USB interface
- SD card slot
- TV output
- Picture and video recording function
- Continuously adjustable brightness regulation for connected cameras
- Picture mirroring
- Digital zoom
- 4 h operating time.
Scope of delivery
- Sturdy storage case with space for an endscope camera
- Power supply for charging the battery
- Lithium-polymer battery
- 2 GB SD-card
- AV-Cable
- USB cable
- Lens cleaner set
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 1,520.00€ 1,464.00*
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































