
Highlights & Details
Semi-flexible endoscope camera probe, Probe-Ø 5.5 mm, 2 m
- Probe diameter of just 5.5 mm
- Semi-flexible and watertight (IP67) with a length of 2 m
- With front-view optics
- Compatible with VOLTCRAFT ® endoscopes BS1000 and BS1500
Technical specifications
- Front View
- Probe length
2 m
- Product type
Endoscope probe
- Probe diameter
5.5 mm
- Light source
4 LEDs, white, 3500 lx dimmable
- Camera resolution
640 x 480 Pixel
- Min. focusing distance
15 mm
- Dim
(Ø x L) 5.5 mm x 2 m
- Endoscope features
Waterproof
Swivelling
LED lit
- Focus
15 – 50 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
VOLTCRAFT BS-1500T
- Length
2 m
- (Ø)
5.5 mm
IP67
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 125055 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 2 m Waterproof, Swivelling, LED lit
Conformity certificate
Conformity certificate 125055 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 2 m Waterproof, Swivelling, LED lit
Warranty Terms
Warranty Terms 125055 VOLTCRAFT Endoscope probe Probe diameter 5.5 mm 2 m Waterproof, Swivelling, LED lit
Description
Thanks to front view camera at the tip of the probe you can see everything that happens in front of the camera. This makes this probe can be used universally for various purposes. The semi-flexible camera neck moves the camera present on the top even to inaccessible positions. The four leds integrated in the camera head enable pictures in dark areas. The brightness is continuously adjustable using the connected basic device.
Due to the watertight construction (IP67), the camera is also ideal for liquids. Due to the flexible guide, the low weight and the excellent lenses, you are able to detect weaknesses and problem spots in machines and system in conjunction with the basic unit and therefore take effective preventative action without firstly having to carry out cost dismantling. The power is supplied via the respective endoscope base unit connected. Optionally, the tip of the endoscope camera can also be fitted with a magnet or a mirror.
Suitable endoscope camera for professional endoscope BS-1000T and BS-1500T.
This text is machine translated.
Features
- Semi-flexible gooseneck design
- CMOS sensor
- Resistant to motor and gear oils.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 984.00€ 928.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























