
Highlights & Details
VOLTCRAFT Camera Cable BS-806 HD 8 mm 20 m Flex for BS-8xx Series Endoscopes
- HD (1280 x 720 pixels) camera
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 8 mm
- 20 m semi-rigid waterproof probe
- Focus: 2 - 8 cm
- Probe Protection Rating: IP67
Technical specifications
- Probe length
20 m
- Product type
Camera cable
- Probe diameter
8 mm
- Light source
8 LEDs
- Camera resolution
1280 x 720 Pixel
- Min. focusing distance
20 mm
- Dim
(Ø x L) 8 mm x 20 m
- Weight
552 g
- Endoscope features
High-resolution
LED lit
Waterproof
- Focus
20 - 80 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- Width
8 mm
- Length
20 m
- (Ø)
8 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3733408 VOLTCRAFT BS-806 Camera cable Probe diameter 8 mm 20 m High-resolution, LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733408 VOLTCRAFT BS-806 Camera cable Probe diameter 8 mm 20 m High-resolution, LED lit, Waterproof
Warranty Terms
Warranty Terms 3733408 VOLTCRAFT BS-806 Camera cable Probe diameter 8 mm 20 m High-resolution, LED lit, Waterproof
Description
HD resolution and automatic image adjustment
The probe has a camera with HD resolution of 1280 x 720 pixels to ensure a clear and detailed representation of the work area. The integrated automatic white balance and automatic exposure adjust the picture automatically to the prevailing lighting conditions. With a focus range from 2 to 8 cm (minimum focusing distance: 20 mm) objects can be captured directly in the near area.
Adjustable LED-illumination
Eight LEDs are installed on the camera head for working in non-illuminated cavities. The brightness is adjustable so that the user can match the illumination exactly to the requirements of the respective inspection environment without any cross-fading.
Waterproof semi-rigid probe (IP67)
The semi-rigid cable gives the 20 meter long probe the necessary stability to push it in a controlled way into pipes or duct systems. According to the classification in the IP67 degree of protection, the probe is dust and waterproof. This allows reliable use even in damp or wet environments.
This text is machine translated.
Features
- 8 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 20 m HD semi-rigid camera probe
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































