
Highlights & Details
1 m/5.5 mm VGA Semi-rigid LF
- Compatible with VOLTCRAFT ® endoscope BS1000T
- Probe camera diameter: 5.5 mm
- Probe cable diameter: 5.8 mm
- Flexible and waterproof with a length of 1 m
- Focus: 4 cm - ∞
- IP67
Technical specifications
- Camera cable: Semi-rigid
- Probe length
1 m
- Product type
Endoscope probe
- Probe diameter
5.5 mm
- Light source
LED-ring (20 pieces SMT-LEDs)
- Camera resolution
648 x 480 Pixel
- Min. focusing distance
40 mm
- Dim
(Ø x L) 5.5 mm x 1 m
- Weight
135 g
- Endoscope features
LED lit
Waterproof
- Focus
4 cm – ∞
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
- Width
14.7 mm
- Length
1 m
- (Ø)
5.5 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2793316 VOLTCRAFT 1000T 1m rigid (LF) Endoscope probe Probe diameter 5.5 mm 1 m LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 2793316 VOLTCRAFT 1000T 1m rigid (LF) Endoscope probe Probe diameter 5.5 mm 1 m LED lit, Waterproof
Warranty Terms
Warranty Terms 2793316 VOLTCRAFT 1000T 1m rigid (LF) Endoscope probe Probe diameter 5.5 mm 1 m LED lit, Waterproof
Description
This text is machine translated.
Features
- LED ring (20 pcs of SMT LEDs)
- Automatic white balance
- Automatic exposure
Scope of delivery
- 1 m semi-rigid camera cable
- Rubber cap
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,040.00€ 984.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























