
Highlights & Details
10 m/5.5 mm VGA Flexcam LF
- Compatible with VOLTCRAFT ® endoscope BS1000T
- Probe camera diameter: 5.5 mm
- Flexible and waterproof with a length of 10 m
- Focus: 4 cm – ∞
- IP67
Technical specifications
- Camera cable: Flexible
- Probe length
10 m
- Product type
Endoscope probe
- Probe diameter
5.5 mm
- Light source
LED ring
- Camera resolution
648 x 480 Pixel
- Min. focusing distance
40 mm
- Dim
(Ø x L) 5.5 mm x 10 m
- Weight
1.9 kg
- Endoscope features
LED lit
Waterproof
- Focus
4 cm – ∞
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
- Width
14.7 mm
- Length
10 m
- (Ø)
5.5 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2793314 VOLTCRAFT 1000T 10m spool (LF) Endoscope probe Probe diameter 5.5 mm 10 m LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 2793314 VOLTCRAFT 1000T 10m spool (LF) Endoscope probe Probe diameter 5.5 mm 10 m LED lit, Waterproof
Warranty Terms
Warranty Terms 2793314 VOLTCRAFT 1000T 10m spool (LF) Endoscope probe Probe diameter 5.5 mm 10 m LED lit, Waterproof
Description
This text is machine translated.
Features
- LED ring (20 pcs of SMT LEDs)
- Automatic white balance
- Automatic exposure
Scope of delivery
- 10 m flexible camera cable
- Rubber cap
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,634.00€ 1,578.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























