
Highlights & Details
VOLTCRAFT Extension BS-808 3 m for endoscopes BS-8xx series
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- 3 m rigid waterproof extension probe
- IP67
Technical specifications
- Probe length
3 m
- Product type
Endoscope cable extension
- Probe diameter
8 mm
- Dim
(Ø x L) 8 mm x 3 m
- Weight
461 g
- Endoscope features
High-resolution
Waterproof
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- Width
8 mm
- Length
3 m
- (Ø)
8 mm
IP68 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3733410 VOLTCRAFT BS-808 Endoscope cable extension Probe diameter 8 mm 3 m High-resolution, Waterproof
User & Safety Instructions
User & Safety Instructions 3733410 VOLTCRAFT BS-808 Endoscope cable extension Probe diameter 8 mm 3 m High-resolution, Waterproof
Warranty Terms
Warranty Terms 3733410 VOLTCRAFT BS-808 Endoscope cable extension Probe diameter 8 mm 3 m High-resolution, Waterproof
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































