
Highlights & Details
VOLTCRAFT camera BS-803 HD 3.9 mm 1 m for BS-8xx series endoscopes
- HD (1280 x 720 pixels) camera
- Compatible with VOLTCRAFT ® endoscopes BS-800, BS-820, and BS-840
- Probe camera diameter: 3.9 mm
- 1m rigid waterproof Probe
- Focus: 2 - 8 cm
- Probe Protection Rating: IP67
Technical specifications
- Probe length
1 m
- Product type
Camera cable
- Probe diameter
3.9 mm
- Light source
6 LEDs
- Camera resolution
1280 x 720 Pixel
- Min. focusing distance
20 mm
- Dim
(Ø x L) 3.9 mm x 1 m
- Weight
53 g
- Endoscope features
High-resolution
LED lit
Waterproof
- Focus
20-80 mm
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-800
VOLTCRAFT BS-820
VOLTCRAFT BS-840
- Width
3.9 mm
- Length
1 m
- (Ø)
3.9 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3733405 VOLTCRAFT BS-803 Camera cable Probe diameter 3.9 mm 1 m High-resolution, LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 3733405 VOLTCRAFT BS-803 Camera cable Probe diameter 3.9 mm 1 m High-resolution, LED lit, Waterproof
Warranty Terms
Warranty Terms 3733405 VOLTCRAFT BS-803 Camera cable Probe diameter 3.9 mm 1 m High-resolution, LED lit, Waterproof
Description
Features
- 6 bright-adjustable LEDs
- Automatic white balance
- Automatic exposure
Scope of delivery
- 1 m HD camera probe
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 201.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































