
Highlights & Details
2 m/5.5 mm VGA Semi-rigid SF
- Compatible with VOLTCRAFT ® endoscope BS1000T
- Probe camera diameter: 5.5 mm
- Probe cable diameter: 5.8 mm
- Flexible and waterproof with a length of 2 m
- Focus: 2.5 - 6 cm
- IP67
Technical specifications
- Probe length
2 m
- Product type
Endoscope probe
- Probe diameter
5.5 mm
- Camera resolution
648 x 480 Pixel
- Min. focusing distance
25 mm
- Dim
(Ø x L) 5.5 mm x 2 m
- Weight
250 g
- Endoscope features
LED lit
Waterproof
- Suitable for
Voltcraft
- Suitable for
VOLTCRAFT BS-1000T
- Width
14.7 mm
- Length
2 m
- (Ø)
5.5 mm
IP67 (probe)
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2793317 VOLTCRAFT 1000T 2m rigid (SF) Endoscope probe Probe diameter 5.5 mm 2 m LED lit, Waterproof
User & Safety Instructions
User & Safety Instructions 2793317 VOLTCRAFT 1000T 2m rigid (SF) Endoscope probe Probe diameter 5.5 mm 2 m LED lit, Waterproof
Warranty Terms
Warranty Terms 2793317 VOLTCRAFT 1000T 2m rigid (SF) Endoscope probe Probe diameter 5.5 mm 2 m LED lit, Waterproof
Description
This text is machine translated.
Features
- LED ring (20 pcs of SMT LEDs)
- Automatic white balance
- Automatic exposure
Scope of delivery
- 2 m semi-rigid camera cable
- Rubber cap
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 1,100.00€ 1,044.00*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























