
Highlights & Details
BaseTech BSK-2035 Endoscope Wi-Fi
- Wireless Wi-Fi image and video transfer to Android™ / iOS apps or PC software
- Camera cable length: 3.5 m
- IP67-rated probe, Ø 8 mm
- Adjustable 8- LED array light
- Small and handy
Technical specifications
- Product type
Endoscope
- Probe diameter
8 mm
- Probe length
3.5 m
- Endoscope features
Wi-Fi
- Display resolution
1920 x 1440 Pixel
- Camera resolution
1600 x 1200 Pixel
- Focus
4 ~ 10 cm
- Power supply (details)
DC 3.7V, 550mAh build-in Li-lion battery
- Field of view
70°
- Light source
LED
- Weight
100 g
- Dim
(L x W x H) 94 x 22 x 21 mm
- Length
94 mm
- Width
22 mm
- Height
21 mm
- Type
BSK-2035
- Ambient temperature
0 ~ 70 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108950 Basetech BSK-2035 Endoscope Wi-Fi Probe diameter: 8 mm Probe length: 3.5 m
Information
Test Summary Report 2108950 Basetech BSK-2035 Endoscope Wi-Fi Probe diameter: 8 mm Probe length: 3.5 m
Conformity certificate
Conformity certificate 2108950 Basetech BSK-2035 Endoscope Wi-Fi Probe diameter: 8 mm Probe length: 3.5 m
Security datasheet
Security datasheet 2108950 Basetech BSK-2035 Endoscope Wi-Fi Probe diameter: 8 mm Probe length: 3.5 m
Download
Download 2108950 Basetech BSK-2035 Endoscope Wi-Fi Probe diameter: 8 mm Probe length: 3.5 m
Description
The endoscope has a 2MP CMOS camera sensor, four image and two video resolution options. The camera head and semi-rigid cable are IP67 water resistand. The 8 mm camera has 8 adjustable LED lights that provide excellent illumination, allowing more control over the image quality under low- and no-light conditions.
Thanks to a 3.5 m cable the camera is suitable for various types of scenarios such as low-light, dark or wet areas. This makes the BSK-2035 endoscope the perfect tool for all kinds of maintanance or inspection work.
Features
- Picture resolution: 640 x 480, 1280 x 960, 1600 x 1200, 1920 x 1440
- Video resolution: 640 x 480, 320 x 240
- Built-in battery (550 mAh)
- Field of view: 70°
- Automated white balance and exposure
- Video format: MP4
- Frame rate: 25 fps
- Frequency range: 2.4000-2.4835 GHz
- Transmission range (sightline): 5 to 10 m
Scope of delivery
- Endoscope
- Wi-Fi box
- Sealing ring
- Hook, magnet and mirror in a bottle
- USB cable
- User manual



































